Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 6.0A
Search Keywords: 2D6UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2D6UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Calibration Temperature:40°C (104°F)
-
Number of Poles:2
-
Electrical Life:6031 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Actuator Type:Handle
-
Mounting:DIN Rail
-
Current Rating:6 A
-
Mechanical Life:10031 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 8/19/26
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$66.83
5
$66.06
10
$65.41
25
$65.09
50
$64.76
100
$63.92
250 +
$63.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT