Image is representational - see manufacturer specifications

Altech Authorized Distributor

2D63DL

Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - D Curve - 2P - 63A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - D Curve - 2P - 63A
Search Keywords: 2D63DL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 2D63DL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Electrical Life: 6162 switching cycles ON/ OFF
Calibration Temperature: 40°C (104°F)
Mechanical Life: 10162 switching cycles ON/ OFF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2D63DL RoHS compliant?
Yes, 2D63DL is RoHS compliant.
What is the lead time for 2D63DL?
The standard lead time for 2D63DL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28 can ship
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.61
5
$97.18
10
$95.07
25
$90.01
50
$87.61
100
$84.74
250 +
$81.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!