Altech
2D5UL
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 5.0A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2D5UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mechanical Life:10030 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6030 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)