Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 4.0A
Search Keywords: 2D4UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2D4UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Life:6029 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Mechanical Life:10029 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 8/26/26
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$93.97
5
$78.20
10
$75.79
25
$72.79
50
$71.02
100
$69.70
250 +
$68.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT