Altech
2D40DL
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - D Curve - 2P - 40A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - D Curve - 2P - 40A
Search Keywords: 2D40DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2D40DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6159 switching cycles ON/ OFF
-
Mechanical Life:10159 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2D40DL RoHS compliant?
Yes, 2D40DL is RoHS compliant.
What is the lead time for 2D40DL?
The standard lead time for 2D40DL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
16 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$78.41
5
$69.97
10
$67.88
25
$62.30
50
$61.37
100
$60.45
250 +
$58.31
Click for Quote
Log in
to unlock special pricing