Altech
2D32DL
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - D Curve - 2P - 32A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - D Curve - 2P - 32A
Search Keywords: 2D32DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2D32DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Calibration Temperature:40°C (104°F)
-
Electrical Life:6158 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Mechanical Life:10158 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2D32DL RoHS compliant?
Yes, 2D32DL is RoHS compliant.
What is the lead time for 2D32DL?
The standard lead time for 2D32DL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
20 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$73.91
5
$65.95
10
$63.98
25
$58.73
50
$57.85
100
$56.98
250 +
$54.96
Click for Quote
Log in
to unlock special pricing