Image is representational - see manufacturer specifications

Altech Authorized Distributor

2D30UM

Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - D Curve - 2P - 30A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - D Curve - 2P - 30A
Search Keywords: 2D30UM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2D30UM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Type:
    N/A
  • Number of Poles:
    2
  • Mounting:
    DIN Rail
  • Current Rating:
    30 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2D30UM RoHS compliant?
Yes, 2D30UM is RoHS compliant.
What is the lead time for 2D30UM?
The standard lead time for 2D30UM is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Manufacturer Stock:
104 can ship
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$79.33
5
$58.46
10
$54.81
25
$53.22
50
$50.50
100
$49.98
250 +
$49.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!