Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 20A
Search Keywords: 2D20UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2D20UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Life:6038 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Mechanical Life:10038 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Manufacturer Stock:
1
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$82.25
5
$68.54
10
$67.05
25
$66.72
50
$66.39
100
$66.05
250 +
$65.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT