Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 13A
Search Keywords: 2D13UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2D13UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Electrical Life:6035 switching cycles ON/ OFF
-
Mechanical Life:10035 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$69.43
5
$61.95
10
$60.10
25
$55.16
50
$54.34
100
$53.52
250 +
$51.63
Click for Quote
Log in
to unlock special pricing