Altech
2D10UL
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 2P - 10A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 2D10UL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mechanical Life: | 10033 switching cycles ON/ OFF |
| Ambient Temperature: | -25°C to +55°C (-13°F to 131°F ) |
| Calibration Temperature: | 40°C (104°F) |
| Electrical Life: | 6033 switching cycles ON/ OFF |