Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 8.0A
Search Keywords: 2C8UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2C8UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Life:6032 switching cycles ON/ OFF
-
Mechanical Life:10032 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 9/30/26
10
can ship 10/22/26
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$94.02
5
$78.35
10
$76.64
25
$73.62
50
$72.34
100
$70.87
250 +
$70.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT