Description
+
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 6.0A
Search Keywords: 2C6DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2C6DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Calibration Temperature:40°C (104°F)
-
Electrical Life:6102 switching cycles ON/ OFF
-
Mechanical Life:10102 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$109.93
5
$91.61
10
$89.62
25
$84.84
50
$82.59
100
$79.87
250 +
$77.17
Click for Quote
Log in
to unlock special pricing