Image is representational - see manufacturer specifications

Altech Authorized Distributor

2C5UL

Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 5.0A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 5.0A
Search Keywords: 2C5UL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 2C5UL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Calibration Temperature: 40°C (104°F)
Mechanical Life: 10030 switching cycles ON/ OFF
Electrical Life: 6030 switching cycles ON/ OFF
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2C5UL RoHS compliant?
Yes, 2C5UL is RoHS compliant.
What is the lead time for 2C5UL?
The standard lead time for 2C5UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Manufacturer Stock:
368 can ship
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.76
5
$49.75
10
$48.72
25
$47.91
50
$47.79
100
$47.67
250 +
$47.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!