Image is representational - see manufacturer specifications

Altech Authorized Distributor

2C5DL

Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 5.0A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 5.0A
Search Keywords: 2C5DL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 2C5DL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Electrical Life: 6101 switching cycles ON/ OFF
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Calibration Temperature: 40°C (104°F)
Mechanical Life: 10101 switching cycles ON/ OFF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2C5DL RoHS compliant?
Yes, 2C5DL is RoHS compliant.
What is the lead time for 2C5DL?
The standard lead time for 2C5DL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.04
5
$81.23
10
$80.83
25
$80.42
50
$80.02
100
$79.62
250 +
$79.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!