Description
+
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 2P - 50A
Search Keywords: 2C50UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2C50UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mechanical Life:10043 switching cycles ON/ OFF
-
Electrical Life:6043 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
6
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$71.20
5
$70.50
10
$69.98
25
$69.63
50
$69.28
100
$68.94
250 +
$68.59
Click for Quote
Log in
to unlock special pricing