help desk software
Image is representational - see mfr. specs

2C4UM

Altech

Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - C Curve - 1P - 4.0A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - C Curve - 1P - 4.0A
Search Keywords: 2C4UM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2C4UM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Number of Poles:
    2
  • Current Rating:
    4 A
  • Actuator Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
63 can ship
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.29
5
$43.98
10
$42.67
25
$41.43
50
$39.16
100
$38.12
250 +
$37.55
Click for Quote
Log in to unlock special pricing