Altech
2C4UL
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 4.0A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 4.0A
Search Keywords: 2C4UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2C4UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Calibration Temperature:40°C (104°F)
-
Electrical Life:6029 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Mechanical Life:10029 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2C4UL RoHS compliant?
Yes, 2C4UL is RoHS compliant.
What is the lead time for 2C4UL?
The standard lead time for 2C4UL is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 1/14/27
Manufacturer Stock:
143
can ship
19 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$66.88
5
$66.22
10
$64.92
25
$64.60
50
$63.28
100
$61.75
250 +
$61.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT