Available Replacements
Image is representational - see manufacturer specifications

Altech Authorized Distributor

2C40UL

Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 2P - 40A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 2P - 40A
Search Keywords: 2C40UL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 2C40UL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Calibration Temperature: 40°C (104°F)
Electrical Life: 6042 switching cycles ON/ OFF
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Mechanical Life: 10042 switching cycles ON/ OFF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2C40UL?
The recommended replacement for 2C40UL is 2CU40L from Altech, available from OnlineComponents.com.
Is 2C40UL RoHS compliant?
Yes, 2C40UL is RoHS compliant.
What is the lead time for 2C40UL?
The standard lead time for 2C40UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
32 can ship
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.32
5
$88.29
10
$73.37
25
$73.19
50
$73.00
100
$55.89
250 +
$55.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!