Image is representational - see manufacturer specifications

Altech Authorized Distributor

2C3UL

Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 3.0A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 3.0A
Search Keywords: 2C3UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2C3UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
  • Calibration Temperature:
    40°C (104°F)
  • Electrical Life:
    6028 switching cycles ON/ OFF
  • Mechanical Life:
    10028 switching cycles ON/ OFF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2C3UL RoHS compliant?
Yes, 2C3UL is RoHS compliant.
What is the lead time for 2C3UL?
The standard lead time for 2C3UL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
16 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$87.13
5
$76.50
10
$73.30
25
$70.40
50
$69.27
100
$68.28
250 +
$67.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!