Altech
2C30DL
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 30A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2C30DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:UL
-
Mounting:DIN Rail
-
Number of Poles:2
-
Number of Terminals:4
-
Calibration Temperature:40°C (104°F)
-
Mechanical Life:10111 switching cycles ON/ OFF
-
Electrical Life:6111 switching cycles ON/ OFF
-
Current Rating:30 A
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Actuator Type:Handle