Image is representational - see manufacturer specifications

Altech Authorized Distributor

2C25UL

Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 25A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 25A
Search Keywords: 2C25UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2C25UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mechanical Life:
    10039 switching cycles ON/ OFF
  • Calibration Temperature:
    40°C (104°F)
  • Electrical Life:
    6039 switching cycles ON/ OFF
  • Ambient Temperature:
    -25°C to +55°C (-13°F to 131°F )
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2C25UL RoHS compliant?
Yes, 2C25UL is RoHS compliant.
What is the lead time for 2C25UL?
The standard lead time for 2C25UL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
20 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.40
5
$77.77
10
$75.52
25
$72.59
50
$71.91
100
$71.26
250 +
$71.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!