Altech
2C1DL
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 1.0A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 1.0A
Search Keywords: 2C1DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2C1DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Calibration Temperature:40°C (104°F)
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Mechanical Life:10096 switching cycles ON/ OFF
-
Electrical Life:6096 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2C1DL RoHS compliant?
Yes, 2C1DL is RoHS compliant.
What is the lead time for 2C1DL?
The standard lead time for 2C1DL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$65.94
5
$62.02
10
$55.71
25
$55.43
50
$52.69
100
$51.63
250 +
$51.37
Click for Quote
Log in
to unlock special pricing