Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 16A
Search Keywords: 2C16UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2C16UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
-
Electrical Life:6037 switching cycles ON/ OFF
-
Mechanical Life:10037 switching cycles ON/ OFF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 8/19/26
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$94.02
5
$78.35
10
$76.64
25
$73.62
50
$72.42
100
$71.14
250 +
$70.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT