Altech
2C15DL
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 15A
Search Keywords: 2C15DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2C15DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mechanical Life:10107 switching cycles ON/ OFF
-
Electrical Life:6107 switching cycles ON/ OFF
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
-
Calibration Temperature:40°C (104°F)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2C15DL RoHS compliant?
Yes, 2C15DL is RoHS compliant.
What is the lead time for 2C15DL?
The standard lead time for 2C15DL is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
10
can ship 12/9/26
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$71.20
5
$70.50
10
$69.98
25
$69.64
50
$69.46
100
$69.29
250 +
$69.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT