Description
+
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 12A
Search Keywords: 2C12UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2C12UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Life:6034 switching cycles ON/ OFF
-
Mechanical Life:10034 switching cycles ON/ OFF
-
Calibration Temperature:40°C (104°F)
-
Ambient Temperature:-25°C to +55°C (-13°F to 131°F )
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
104
can ship 8/10/26
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$82.16
5
$72.10
10
$68.24
25
$67.90
50
$66.73
100
$62.23
250 +
$62.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT