Image is representational - see manufacturer specifications

Altech Authorized Distributor

2C10DL

Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, DIN Rail - UL489, CE - 250Vdc - C Curve - 2P - 10A
Search Keywords: 2C10DL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 2C10DL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Terminals: 4
Current Rating: 10 A
Family: UL
Electrical Life: 6104 switching cycles ON/ OFF
Mechanical Life: 10104 switching cycles ON/ OFF
Actuator Type: Handle
Ambient Temperature: -25°C to +55°C (-13°F to 131°F )
Number of Poles: 2
Calibration Temperature: 40°C (104°F)
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2C10DL RoHS compliant?
Yes, 2C10DL is RoHS compliant.
What is the lead time for 2C10DL?
The standard lead time for 2C10DL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.35
5
$84.50
10
$83.88
25
$83.47
50
$83.26
100
$83.06
250 +
$82.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!