- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 2AMLKB4
Altech
2AMLKB4
Pushbutton Operator, Non-Illum. Mushroom Red 40mm Head, Key Release, 22mm | Altech Corp 2AMLKB4
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Operator, Non-Illum. Mushroom Red 40mm Head, Key Release, 22mm | Altech Corp 2AMLKB4
Search Keywords: 2AMLKB4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2AMLKB4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2AMLKB4 RoHS compliant?
Yes, 2AMLKB4 is RoHS compliant.
What is the lead time for 2AMLKB4?
The standard lead time for 2AMLKB4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$29.09
10
$26.43
25
$25.87
50
$25.27
100
$24.01
250
$23.11
500 +
$23.00
Click for Quote
Log in
to unlock special pricing