- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 2AMJ4
Description
+
Pushbutton Switches Push Button Op. 22 mm, RedNon Ill., Mush., SprRtn, 60 mm
Search Keywords: 2AMJ4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2AMJ4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,678
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$13.60
25
$12.33
50
$11.78
100
$11.27
250
$10.81
500
$10.52
1,000 +
$10.36
Click for Quote
Log in
to unlock special pricing