- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 2AK2-11
Altech
2AK2-11
Selector Switch Operator 22mm Black 3 Position Maintained Key (L) Non-Illuminated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Selector Switch Operator 22mm Black 3 Position Maintained Key (L) Non-Illuminated
Search Keywords: 2AK211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2AK2-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2AK2-11 RoHS compliant?
Yes, 2AK2-11 is RoHS compliant.
What is the lead time for 2AK2-11?
The standard lead time for 2AK2-11 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$27.78
10
$24.78
25
$24.04
50
$23.01
100
$22.07
250
$21.48
500 +
$21.16
Click for Quote
Log in
to unlock special pricing