- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 2AK2-04
Description
+
Selector Switch Operator 22mm Black 2 Position Spring Return (R) Key (L) Non-Illuminated
Search Keywords: 2AK204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2AK2-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
81
can ship
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$26.69
10
$23.82
25
$23.10
50
$22.11
100
$21.21
250
$20.64
500 +
$20.33
Click for Quote
Log in
to unlock special pricing