- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 2AF8
Description
+
Pushbutton, Non-Illuminated, Flush Operator, Yellow, Momentary, 22mm, 10A, 500V
Search Keywords: 2AF8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2AF8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
67
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.73
100
$5.30
250
$5.07
500
$4.86
1,000
$4.73
2,500
$4.61
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing