- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 2AB4
Altech
2AB4
Momentary Altech 22mm Brackets Panel Non-Illuminated Configurable Switch Body 40.6mm 10A 2.5kV
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Momentary Altech 22mm Brackets Panel Non-Illuminated Configurable Switch Body 40.6mm 10A 2.5kV
Search Keywords: 2AB4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2AB4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2AB4 RoHS compliant?
Yes, 2AB4 is RoHS compliant.
What is the lead time for 2AB4?
The standard lead time for 2AB4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$10.53
25
$9.55
50
$9.12
100
$8.86
250
$8.37
500
$8.15
1,000 +
$8.02
Click for Quote
Log in
to unlock special pricing