- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 29.006
Description
+
Connector Terminal Block - PCB - Tubular - Screw - 6 Positions - 3.5 mm Pin Spacing - Front - 28-16 AWG - 6 A - 300 V.
Search Keywords: 29006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:29.006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
110
can ship
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$2.497
50
$2.270
250
$1.810
500
$1.710
1,000 +
$1.600
Click for Quote
Log in
to unlock special pricing