- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 29.003
Description
+
Connector Terminal Block - Front Wire Entry - 3 Position - 3.5 mm (0.138 in) Pin Spacing - 125 V - 6 A - 28 AWG to 16 AWG - AK550 Series - PCB Mount.
Search Keywords: 29003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:29.003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Manufacturer Stock:
1,194
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.965
300
$0.956
500
$0.951
1,000
$0.946
2,500
$0.941
5,000
$0.937
7,500
$0.932
10,000 +
$0.927
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT