- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2867.0
Description
+
Ferrule; Polypropylene (Sleeve) , Tin Plated Copper (Tube); 0.13 in.; 0.06 in.
Search Keywords: 28670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2867.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.0959
2,500
$0.0847
5,000
$0.0840
7,500
$0.0833
25,000
$0.0829
50,000
$0.0827
100,000
$0.0825
150,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT