- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2864.0
Description
+
Ferrules Terminal 20AWG F 14mm 2.8mm Tin
Search Keywords: 28640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2864.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,963
can ship 6/18/26
10,000
can ship 6/25/26
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.0928
1,000
$0.0887
2,000
$0.0866
4,000
$0.0837
5,000
$0.0835
10,000 +
$0.0829
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT