- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2857.0
Description
+
Ferrule Polypropylene (Sleeve) Tin Plated Copper (Tube) 0.47 in. 0.30 in. | Altech Corp 2857.0
Search Keywords: 28570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2857.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$1.233
250
$1.126
500
$1.080
1,000
$1.034
2,500
$0.973
5,000
$0.927
7,500
$0.900
10,000 +
$0.880
Click for Quote
Log in
to unlock special pricing