- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2816
Altech
2816
Ferrules Terminal (1/0)AWG 32mm 13mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrules Terminal (1/0)AWG 32mm 13mm Tin
Search Keywords: 2816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 2816 RoHS compliant?
Yes, 2816 is RoHS compliant.
What is the lead time for 2816?
The standard lead time for 2816 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
60
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
60
$1.040
100
$0.919
150
$0.672
250
$0.568
500 +
$0.546
Click for Quote
Log in
to unlock special pricing