Image is representational - see manufacturer specifications

Altech Authorized Distributor

2815.0

Ferrules Terminal Copper 40mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrules Terminal Copper 40mm Tin
Search Keywords: 28150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 2815.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2815.0 RoHS compliant?
Yes, 2815.0 is RoHS compliant.
What is the lead time for 2815.0?
The standard lead time for 2815.0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.686
25
$4.260
50
$4.110
100
$3.960
250
$3.760
500
$3.600
1,000
$3.450
2,500
$3.250
5,000 +
$3.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!