- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2800.0
Altech
2800.0
Ferrules Terminal 10AWG 23mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrules Terminal 10AWG 23mm Tin
Search Keywords: 28000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2800.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 2800.0 RoHS compliant?
Yes, 2800.0 is RoHS compliant.
What is the lead time for 2800.0?
The standard lead time for 2800.0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
941
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.799
300
$0.699
1,000
$0.634
2,500
$0.596
5,000
$0.593
7,500
$0.590
10,000
$0.587
15,000 +
$0.584
Click for Quote
Log in
to unlock special pricing