- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2797
Description
+
Ferrules Terminal 16AWG 19.6mm Tin
Search Keywords: 2797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2797
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,004
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
500
$0.2210
1,000
$0.2068
2,500
$0.1972
5,000
$0.1913
7,500
$0.1858
25,000
$0.1780
50,000
$0.1753
100,000 +
$0.1727
Click for Quote
Log in
to unlock special pricing