- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2796.0/100
Description
+
Wire Ferrule - Two Wire - Two x 18 AWG (1.00mm²) - 18.00mm Pin Length - 25.20mm Overall Length - Insulated - Red - 100 Pcs/Pack.
Search Keywords: 27960100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2796.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
53,200
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$0.4038
500
$0.3281
1,000
$0.3232
2,500
$0.3000
5,000
$0.2877
7,500
$0.2834
10,000
$0.2791
15,000 +
$0.2749
Click for Quote
Log in
to unlock special pricing