- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2796.0
Description
+
Ferrules Terminal 18AWG Copper Red 25.2mm Tin
Search Keywords: 27960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2796.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,036
Ships today, if you order in
On Order:
1,500
can ship 6/5/26
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.3389
1,000
$0.3328
2,000
$0.3304
4,000 +
$0.3288
Click for Quote
Log in
to unlock special pricing