- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2795.0
Description
+
Ferrules Terminal 20AWG 16.4mm Tin
Search Keywords: 27950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2795.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.1935
2,500
$0.1739
5,000
$0.1713
7,500
$0.1687
10,000
$0.1644
25,000
$0.1579
50,000
$0.1555
100,000 +
$0.1532
Click for Quote
Log in
to unlock special pricing