- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2790.0
Description
+
Ferrules Terminal (2/0)AWG 25mm 15mm Tin
Search Keywords: 27900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2790.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$1.49
100
$1.48
250
$1.39
500
$1.31
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT