- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2777.0/100
Description
+
Terminal 16AWG Black M 15.8mm
Search Keywords: 27770100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2777.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16 AWG
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
900
can ship 6/18/26
Manufacturer Stock:
50,600
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.2528
1,000
$0.2349
2,500
$0.2278
5,000
$0.2224
7,500
$0.2191
25,000
$0.2099
50,000 +
$0.2046
Click for Quote
Log in
to unlock special pricing