- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 2777
Altech
2777
The 2777.0 is an insulated, black, dual wire ferrule designed to terminate two 16 AWG (1.5 mm²) stranded conductors.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 2777.0 is an insulated, black, dual wire ferrule designed to terminate two 16 AWG (1.5 mm²) stranded conductors.
Search Keywords: 2777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 2777 RoHS compliant?
Yes, 2777 is RoHS compliant.
What is the lead time for 2777?
The standard lead time for 2777 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.1870
2,500
$0.1669
5,000
$0.1619
7,500
$0.1572
10,000
$0.1548
25,000
$0.1506
50,000
$0.1483
100,000 +
$0.1461
Click for Quote
Log in
to unlock special pricing