Image is representational - see manufacturer specifications

Altech Authorized Distributor

2776.0/100

Ferrules Terminal 18AWG Copper Red 15.4mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ferrules Terminal 18AWG Copper Red 15.4mm Tin
Search Keywords: 27760100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 2776.0/100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2776.0/100 RoHS compliant?
Yes, 2776.0/100 is RoHS compliant.
What is the lead time for 2776.0/100?
The standard lead time for 2776.0/100 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Manufacturer Stock:
38,748 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3333
1,000
$0.2353
2,500
$0.2222
5,000
$0.2120
7,500
$0.1995
25,000
$0.1937
50,000
$0.1932
100,000 +
$0.1927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!