- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2775.0/100
Description
+
Ferrules Terminal 18AWG 14.6mm
Search Keywords: 27750100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2775.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
16,800
can ship
Stock lot only:
10
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$0.3889
100
$0.3535
1,000
$0.2184
2,500
$0.1778
5,000
$0.1739
7,500
$0.1684
25,000
$0.1676
50,000
$0.1667
100,000 +
$0.1659
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT