- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 269.0000.008
Altech
269.0000.008
Cable Clamps. Eye-bolts & Hardware, Cable grip, simplex, 14 mm, 6 mm | Altech Corp 269.0000.008
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Clamps. Eye-bolts & Hardware, Cable grip, simplex, 14 mm, 6 mm | Altech Corp 269.0000.008
Search Keywords: 2690000008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:269.0000.008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 269.0000.008 RoHS compliant?
Yes, 269.0000.008 is RoHS compliant.
What is the lead time for 269.0000.008?
The standard lead time for 269.0000.008 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$9.64
25
$8.73
50
$8.34
100
$8.10
250
$7.66
500
$7.45
1,000 +
$7.34
Click for Quote
Log in
to unlock special pricing